
Number
Highlights & Details
LED recessed lamp Nova Plus Coin rigid IP65 round 78mm Coin 6W 425lm 230V 2700K chrome
- 1-pc set
- Warm-white LEDs
- Low installation depth (4.5 cm)
- This text is machine translated.
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
78 mm
- Light features
Dimmable
IP65
- Protection class
II
- Factory colour
Chrome
- Material
Aluminium
- Dim
(Ø) 78 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- (Ø)
78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530108 Paulmann Coin Slim LED bathroom recessed light LED (monochrome) Built-in LED 6 W IP65 Chrome
User & Safety Instructions 1530108 Paulmann Coin Slim LED bathroom recessed light LED (monochrome) Built-in LED 6 W IP65 Chrome
Description
This text is machine translated.
Scope of delivery
- LED Bad-Einbauleuchten
- User manual.











