
smart Home Zigbee Plug & Shine spot Pike RGBW4W 24V 40° IP65 anthracite
Highlights & Details
- Power= 4.5 W
- Total luminous flux= 330 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4.5 W
3000 K
- Colour
Warm white
330 lm
- Total luminous flux
330 lm
- Protection class
III
IP65
- Factory colour
Anthracite
- Dim
(Ø x H) 50 mm x 225 mm
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Height
225 mm
- Depth
88 mm
- (Ø)
50 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345080 Paulmann colour Spot Pike 94283 Plug & Shine lighting ZigBee LED (monochrome) 4.5 W Warm white Anthracite
User & Safety Instructions 2345080 Paulmann colour Spot Pike 94283 Plug & Shine lighting ZigBee LED (monochrome) 4.5 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can also be switched on and off via the light switch
- RGBW multicolor color change
- 24V plant light
- With ground spike directed light
- LED-lamp (firmly installed)
- Included in the delivery can be combined with all accessories from the plug & Shine series























