
Highlights & Details
smart Home Zigbee Plug & Shine Base Set spot Pike RGBW3x4W 24V 40° IP44 anthracite
- Power= 4.5 W
- Total luminous flux= 330 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4.5 W
3000 K
- Colour
Warm white
330 lm
- Total luminous flux
330 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
1.62 kg
- Dim
(Ø x H) 50 mm x 225 mm
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Height
225 mm
- Depth
88 mm
- (Ø)
50 mm
- Colour rendering index
> 80
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Light bulb included
Yes
- Radiation angle
0°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345146 Paulmann colour Spot Pike Set RGBW Zigbee 94284 Plug & Shine lighting ZigBee LED (monochrome) 4.5 W Warm white Anthracit
User & Safety Instructions 2345146 Paulmann colour Spot Pike Set RGBW Zigbee 94284 Plug & Shine lighting ZigBee LED (monochrome) 4.5 W Warm white Anthracit
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can also be switched on and off via the light switch
- RGBW-Multicolor color change
- plug & shine basic set consisting of 3 lights, 5 meter cable with 4 outputs and transformer
- -oriented light
- LED-bulbs (firmly installed) included
- in delivery can be combined with all accessories from the Plug & Shine series

























