
Highlights & Details
MaxLED 250 Night Comfort Set for single bed 1m 2700K 4W 12VA White
- Color temperature: 2700k - warm whiteSelf-adhesive on the back for easy installationComplete set including Strip and power supplyIP protection: IP44 - splash-proof
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Selectable ON-time
Self-adhesive
Twilight sensor
- Factory colour
White
- Colour
Warm white
- Total luminous flux
300 lm
- Colour temperature (max.)
2700 K
4 W
- Operating voltage
24 V
- Dim
(L x W x H) 1 m x 12.5 mm x 3 mm
- Width
12.5 mm
- Height
3 mm
- Length
1 m
n.rel.
- No. of bulbs
0
No
- Weight
181 g
- Material
Plastic
- Protection class
II
Built-in LED
- No. of lights (max.)
0 x
- External length
12 mm
2700 K
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568706 Paulmann Comfort Set Bett 1m 78893 LED strip basic set + plug 24 V 1 m Warm white 1 Set
Warranty Terms
Warranty Terms 2568706 Paulmann Comfort Set Bett 1m 78893 LED strip basic set + plug 24 V 1 m Warm white 1 Set
Description
This text is machine translated.
Features
- Flexible material for mounting on flat or curved surfacesSimple connection system for easy installationTwilight sensor switches the light on automatically when darkness fallsAutomatic switching through integrated motion detector













