
Highlights & Details
MaxLED 250 LED Strip Shelf Comfort Basic set 1m 4W 300lm/m 30LEDs/m 2700K 12VA
- Color temperature: 2700k - warm whiteSelf-adhesive on the back for easy installationFlexible material for mounting on flat or curved surfaces
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Selectable ON-time
Self-adhesive
Touchbutton
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
300 lm
- Colour temperature (max.)
2700 K
4 W
- Operating voltage
24 V
- Height
3 mm
- Length
1 m
IP20
n.rel.
- No. of bulbs
0
Yes
- Weight
156 g
- Material
Plastic
- Protection class
II
Built-in LED
- No. of lights (max.)
0 x
2700 K
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568708 Paulmann Comfort Set Regal 1m 78895 LED strip basic set + plug 24 V 1 m Warm white 1 Set
Warranty Terms
Warranty Terms 2568708 Paulmann Comfort Set Regal 1m 78895 LED strip basic set + plug 24 V 1 m Warm white 1 Set
Description
Whether for easier searching on the shelf or for accents on furniture and decoration, the plug-in MaxLED Comfort Set with power supply and uncoated LED strip is a good choice. The warm white stripe and sensor are easily attached to the back of the rack. Thanks to the MaxLED touch switch, the LED strips can be switched on and off simply by tapping. Simply cut to the desired length, stick on and plug in the socket: Atmospheric light accents can be set so easily. The stripe provides indirect, glare-free light. An additional connection cable allows you to move from one compartment to the next without having to drill. Easy mounting thanks to adhesive touch and plug system.
This text is machine translated.
This text is machine translated.
Features
- Complete set including Strip and power supplySimple connection system for easy installationCan be shortened as required












