
Highlights & Details
Outdoor 230V Wall lamp Concrea 6.5W IP44 black 3000K Sandstone Cement
- Power= 6.8 W Total luminous flux= 630 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9 W
6.8 W
3000 K
- Colour
Warm white
630 lm
- Total luminous flux
630 lm
- Light features
Indirect light emission
- Protection class
II
IP65
- Factory colour
Black sandstone
- Material
Concrete
- Dim
(W x H x D) 110 x 170 x 135 mm
n.rel.
- Light bulb included
Yes
- Width
110 mm
- Height
170 mm
- Depth
135 mm
30000 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372614 Paulmann Concrea 94500 Outdoor wall light LED (monochrome) Built-in LED 6.8 W Black sandstone
User & Safety Instructions 2372614 Paulmann Concrea 94500 Outdoor wall light LED (monochrome) Built-in LED 6.8 W Black sandstone
Information
Information 2372614 Paulmann Concrea 94500 Outdoor wall light LED (monochrome) Built-in LED 6.8 W Black sandstone
Description
This text is machine translated.

















