
Highlights & Details
URail rail spot Cone GU10 max. 10W 230V chrome matt, chrome
- 1-flame
- Swivelling
- Dimmable
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
- Dim
(Ø x H) 8.5 cm x 18 cm
n.rel.
- Height
18 cm
- (Ø)
8.5 cm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559225 Paulmann Cone High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1559225 Paulmann Cone High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1559225 Paulmann Cone High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- Rail light
- User manual.




