
Highlights & Details
URail track spotlight cover basic set GU10 max. 4x10W 230V chrome matte, chrome
- 4-flame
- Dimmable
- Rotates around 2 axes
Technical specifications
- Product type
Mounting rail set (complete)
- Series
URail
- Operating voltage
230 V
- No. of bulbs
4
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
40 W
- Light features
Dimmable
Pivoted
Swivelling
- Factory colour
Chrome
Chrome (matt)
- Material
Plastic
Metal
- Dim
(Ø x H) 6.5 cm x 18 cm
n.rel.
- Height
18 cm
- Length
220 cm
- (Ø)
6.5 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104645 Paulmann Cover Mounting rail set (complete) URail GU10 40 W LED (monochrome) Chrome, Chrome (matt)
Warranty Terms
Warranty Terms 2104645 Paulmann Cover Mounting rail set (complete) URail GU10 40 W LED (monochrome) Chrome, Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- Complete rail system (4 lights, 2 x 1m rail + connector + feed)
- User manual.









