
Number
Highlights & Details
URail LED rail spot Cube 700lm 8W 4000K 230V black matt, chrome
- Power= 8 W
- Total luminous flux= 700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
4000 K
- Colour
Neutral white
700 lm
- Total luminous flux
700 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
- Dim
(W x H) 77 mm x 165 mm
n.rel.
- Width
77 mm
- Height
165 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194759 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2194759 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2194759 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt), Chrome
Download
Download 2194759 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Installation instructions







