
Highlights & Details
URail LED rail spot Cube 720lm 8W 2700K 230V chrome matte, chrome
- Warm white LEDs
- Rotates around 2 axes
- Dimmable
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
2700 K
- Colour
Warm white
770.00 lm
- Total luminous flux
770.00 lm
- Light features
Pivoted
Swivelling
Dimmable
IP20
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Plastic
Metal
- Dim
(L x W x H) 7.7 x 4.7 x 16.5 cm
n.rel.
- Width
4.7 cm
- Height
16.5 cm
- Length
7.7 cm
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782280 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1782280 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1782280 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Chrome (matt), Chrome
Download
Download 1782280 Paulmann Cube High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- High-voltage mounting rail light
- User manual.



