
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
230 V
1
LED (monochrome)
10 W
10 W
3000 K
Warm white
700 lm
700 lm
I
IP44
Anthracite
Aluminium
0.70 kg
(W x H x D) 76 x 116 x 217 mm
n.rel.
0 mm
Yes
76 mm
116 mm
217 mm
yes
Certified by EU Garan
User & Safety Instructions 2989725 Paulmann Cuff 94830 LED outdoor wall light LED (monochrome) 10 W Anthracite
Warranty Terms 2989725 Paulmann Cuff 94830 LED outdoor wall light LED (monochrome) 10 W Anthracite