
Highlights & Details
Outdoor LED wall lamp Cybo
- 2 warm-white LEDs
- Top and bottom light emission
- Beam angle by folding mechanism can be set individually
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
6 W
2700 K
- Colour
Warm white
- Total luminous flux
426 lm
- Light features
Top and bottom light emission
Adjustable light emission
- Protection class
II
IP65
- Material
Aluminium
- Dim
(L x W x H) 8 x 8 x 8 cm
n.rel.
- Light bulb included
Yes
- Width
8 cm
- Height
8 cm
- Length
8 cm
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586848 Paulmann Cybo 18000 LED outdoor wall light LED (monochrome) Built-in LED 6 W
User & Safety Instructions 1586848 Paulmann Cybo 18000 LED outdoor wall light LED (monochrome) Built-in LED 6 W
Description
Light does not always come from above: the wall light cybo sets attractive light accents on building walls or entrance areas and thus provides for a better orientation around the house. The light output is upward as well as downward. With a folding mechanism allows the beam angle of both light cone variable.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED outdoor wall light
- User manual.










