
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Square
230 V
2
LED (monochrome)
3 W
6 W
2700 K
Warm white
400 lm
Top and bottom light emission
Adjustable light emission
90°
II
IP65
Grey
Aluminium
(L x W x H) 10 x 9.3 x 10 cm
n.rel.
Yes
9.3 cm
10 cm
10 cm
85°
yes
User & Safety Instructions 1586974 Paulmann Cybo 18002 LED outdoor wall light LED (monochrome) 6 W Grey
User & Safety Instructions 1586974 Paulmann Cybo 18002 LED outdoor wall light LED (monochrome) 6 W Grey