
Highlights & Details
Outdoor LED wall lamp Cybo
- 2 warm-white LEDs
- Top and bottom light emission
- Dehbares light module for variable light steering
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
6 W
2700 K
- Colour
Warm white
- Total luminous flux
400 lm
- Light features
Top and bottom light emission
Adjustable light emission
- Swivel range (max.)
90°
- Protection class
II
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 10 x 9.3 x 10 cm
n.rel.
- Light bulb included
Yes
- Width
9.3 cm
- Height
10 cm
- Length
10 cm
- Radiation angle
85°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586836 Paulmann Cybo 18003 LED outdoor wall light LED (monochrome) 6 W White
User & Safety Instructions 1586836 Paulmann Cybo 18003 LED outdoor wall light LED (monochrome) 6 W White
Description
Light does not always come from above: the wall light cybo sets attractive light accents on building walls or entrance areas and thus provides for a better orientation around the house. The light output is upward as well as downward. The rotating light module allows an individual light control according to your wishes.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED outdoor wall light
- User manual.











