
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED outdoor wall light
Cube
230 V
2
LED (monochrome)
2.5 W
5 W
2000 K
Gold
150 lm
300 lm
II
IP44
Anthracite
Aluminium
0.39 kg
(W x H x D) 100 x 100 x 100 mm
n.rel.
0 mm
Yes
100 mm
100 mm
100 mm
6500 K
2000 K
Yes
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 2814079 Paulmann Cybo 94847 LED outdoor wall light LED (monochrome) 5 W Anthracite
Warranty Terms 2814079 Paulmann Cybo 94847 LED outdoor wall light LED (monochrome) 5 W Anthracite