
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
1
LED (monochrome)
10 W
10 W
Satinised
Circular
70 mm
7 cm
77 mm
Dimmable
IP20
White (matt)
Plastic
(Ø) 77 mm
n.rel.
1 pc(s)
No
77 mm
User & Safety Instructions 2104659 Paulmann Cymbal Flush mount light LED (monochrome) 10 W IP20 White (matt)