
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
3
6.3 W
6.3 W
2700 K
Warm white
430 lm
430 lm
7 kWh/1000h
Circular
70 mm
70 mm
77 mm
Dimmable
38°
IP44
II
White (matt)
Plastic
(Ø) 77 mm
n.rel.
1 pc(s)
Yes
77 mm
User & Safety Instructions 2104633 Paulmann Cymbal LED bathroom recessed light 6.3 W IP44 White (matt)