
Highlights & Details
URail track spot DecoSystems E14 max. 20W 230V chrome mat
Technical specifications
- Product type
Decorative light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
E14
- Rating per bulb
20 W
- Light features
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
- Dim
(Ø x H) 44.00 mm x 163.00 mm
n.rel.
- Height
163.00 mm
- (Ø)
44.00 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
chrome plated
- Outside Ø
44
- Output voltage
230 V
- Outside Ø
44
- Bulb base
E14
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344951 Paulmann Deco Spot Decorative light URail E14 Chrome (matt)
User & Safety Instructions 2344951 Paulmann Deco Spot Decorative light URail E14 Chrome (matt)
Warranty Terms
Warranty Terms 2344951 Paulmann Deco Spot Decorative light URail E14 Chrome (matt)
Description
This text is machine translated.







