
Number
Highlights & Details
URail RAIL spot DecoSystems GZ10 3.5W 230V chrome matt
- Power= 3.5 W
- Total luminous flux= 250.00 lm
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GZ10
- Bulb type
LED (monochrome)
- Rating per bulb
3.5 W
3.5 W
250.00 lm
- Total luminous flux
250.00 lm
- Light features
Pivoted
Swivelling
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Weight
430 g
- Dim
(Ø x H) 5.1 cm x 12.5 cm
n.rel.
- Height
12.5 cm
- (Ø)
5.1 cm
No
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1273146 Paulmann DecoSystems High voltage mounting rail light URail GZ10 3.5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1273146 Paulmann DecoSystems High voltage mounting rail light URail GZ10 3.5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1273146 Paulmann DecoSystems High voltage mounting rail light URail GZ10 3.5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- Light Bulbs
- User manual.


