
Highlights & Details
LED sunken ground light Drea
- Power= 8 W Total luminous flux= 850 lm Colours (LEDs)= Warm white IP rating= IP67
Technical specifications
- EEK class of light source included: F (A - G)
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Circular
- Outside Ø
153 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
8 W
3000 K
- Colour
Warm white
850 lm
- Total luminous flux
850 lm
- Recess diameter
133 mm
- Recess length
133 mm
- Recess depth
110 mm
IP67
- Factory colour
Stainless steel
- Dim
(Ø x H) 153 mm x 112 mm
n.rel.
- Radiation angle
75°
- Colour temperature range
3000 K
- Height
112 mm
- (Ø)
153 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583026 Paulmann Durea 140 94654 Recessed floor light Built-in LED LED (monochrome) 8 W Stainless steel
Warranty Terms
Warranty Terms 2583026 Paulmann Durea 140 94654 Recessed floor light Built-in LED LED (monochrome) 8 W Stainless steel
Description
This text is machine translated.
Features
- Incl. replaceable LED bulbFor the 230V direct connectionIP protection: IP67 - protected against temporary immersionColor temperature: 3000K - warm white
Scope of delivery
- LED sunken ground light Drea






