
Highlights & Details
LED sunken ground light Drea
- Power= 15 W Total luminous flux= 1600 lm Colours (LEDs)= Warm white IP rating= IP67
Technical specifications
- EEK class of light source included: F (A - G)
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Circular
- Outside Ø
273 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1600 lm
- Total luminous flux
1600 lm
- Recess diameter
253 mm
- Recess length
253 mm
- Recess depth
110 mm
IP67
- Factory colour
Stainless steel
- Dim
(Ø x H) 273 mm x 112 mm
n.rel.
- Radiation angle
80°
- Colour temperature range
3000 K
- Height
112 mm
- (Ø)
273 mm
- No. of lights (max.)
1 x
- Light-on time
30000
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583028 Paulmann Durea 260 94656 Recessed floor light LED (monochrome) 15 W Stainless steel
Warranty Terms
Warranty Terms 2583028 Paulmann Durea 260 94656 Recessed floor light LED (monochrome) 15 W Stainless steel
Description
This text is machine translated.
Features
- Incl. replaceable LED bulbFor the 230V direct connectionIP protection: IP67 - protected against temporary immersionColor temperature: 3000K - warm white
Scope of delivery
- LED sunken ground light Drea






