
Highlights & Details
Neordic Eldar pendant lamp max1x20W E27 red/browned 230V metal
- Red
Technical specifications
- Product type
Ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
- Pendulum length (max.)
200 cm
- Protection class
II
IP20
- Factory colour
Red
Nickel (brushed)
- Material
Nickel
- Dim
(Ø x L) 100 mm x 2 m
n.rel.
- Colour
Red
- Light bulb included
Yes
- Length
2 m
- (Ø)
100 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
brushed
- Outside Ø
100
- Output voltage
230 V
- No. of lights
1
- Outside Ø
100
- Bulb base
E27
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345131 Paulmann Eldar 50386 Ceiling light LED (monochrome) E-27 Red, Nickel (brushed)
User & Safety Instructions 2345131 Paulmann Eldar 50386 Ceiling light LED (monochrome) E-27 Red, Nickel (brushed)
Description
The pendulum lamp Eldar stands for stylish light in retro look. The mix of red fabric cable and browned socket makes the pendulum a decorative eye-catcher. Whether individually or as an ensemble arranged - in combination with decorative lamps, individual lighting scenarios result.
This text is machine translated.
This text is machine translated.


















