
Highlights & Details
Neordic hanging lamp Elia E27 max. 20W smoke glass, cork, black glass, cork, metal
- 1-flame
- Dimmable
- Can be integrated into URail rail system
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
U-rail mount option
- Pendulum length (max.)
110 cm
- Protection class
II
- Factory colour
Cork
Smoke
Black
- Material
Metal
Cork
Glass
- Dim
(Ø x H) 20.8 cm x 26 cm
n.rel.
- Type
Circular
- Light bulb included
No
- Height
26 cm
- (Ø)
20.8 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782233 Paulmann Elia 79739 Pendant light LED (monochrome) E-27 20 W Cork, Smoke, Black
User & Safety Instructions 1782233 Paulmann Elia 79739 Pendant light LED (monochrome) E-27 20 W Cork, Smoke, Black
Description
Trendy mix of fabric made of smoked glass, cork and black metal: The Elia pendant lamp stands for cozy light in the jungle look. Easily place light accents in all rooms. By combining with other series you can create an individual home ambience.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Suspended lamp
- User manual.
Hints
Please order suitable bulbs separately.















