
Highlights & Details
Neordic hanging lamp Esben E27 max. 20W clear, brass brushed glass, metal
- 1-flame
- Dimmable
- Can be integrated into URail rail system
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
U-rail mount option
- Pendulum length (max.)
110 cm
- Protection class
II
- Factory colour
Transparent
Brass (brushed)
- Material
Glass
Metal
- Dim
(Ø) 20 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
20 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782121 Paulmann Esben 79725 Pendant light LED (monochrome) E-27 20 W Transparent, Brass (brushed)
User & Safety Instructions 1782121 Paulmann Esben 79725 Pendant light LED (monochrome) E-27 20 W Transparent, Brass (brushed)
Description
Trendy mix of clear glass and brushed brass: The hanging lamp Esben stands for cozy light in the Jungle Look. Easily place light accents in all rooms. By combining with the Esben table lamp or other series you can create an individual living ambience.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Suspended lamp
- User manual.
Hints
Please order suitable bulbs separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.

















