
Highlights & Details
House outdoor wall lamp Flame
- Power= 3.8 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
3.8 W
3.8 W
3000 K
- Colour
Warm white
450 lm
- Total luminous flux
450 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.43 kg
- Dim
(W x H x D) 58 x 103 x 75 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
58 mm
- Height
103 mm
- Depth
75 mm
- Radiation angle
75°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331753 Paulmann Flame 94327 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
User & Safety Instructions 2331753 Paulmann Flame 94327 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
Download
Download 2331753 Paulmann Flame 94327 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite
Description
This text is machine translated.
Scope of delivery
- House outdoor wall lamp Flame
- User manual.










