
Highlights & Details
House outdoor wall lamp Flame 2 flame
- Power= 5.6 W Total luminous flux= 390 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED module
Built-in LED
- Rating per bulb
2.8 W
5.6 W
3000 K
- Colour
Warm white
390 lm
- Total luminous flux
390 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(W x H x D) 58 x 128 x 75 mm
n.rel.
- Light bulb included
Yes
- Width
58 mm
- Height
128 mm
- Depth
75 mm
- Radiation angle
75°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331754 Paulmann Flame 94328 LED outdoor wall light LED module Built-in LED 5.6 W Anthracite
User & Safety Instructions 2331754 Paulmann Flame 94328 LED outdoor wall light LED module Built-in LED 5.6 W Anthracite
Description
The wall surface-mounted lamp Flame in the color anthracite with 2 x 2.8W is specially designed for wall mounting, sets attractive lighting effects and increases the safety by lighting house walls or entrance areas. Moreover, it is robust and thanks to efficient LED technology very low maintenance and long-lasting.
This text is machine translated.
This text is machine translated.
Scope of delivery
- House outdoor wall lamp Flame









