
Highlights & Details
AS Flex Bar LED desk lamp 3Step 10.6W black
- Power= 10.6 W Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED desk light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10.6000000000000 W
10.6 W
- Base (reading light)
Built-in LED
- Power (reading light)
10.6 W
3000 K
- Colour
Warm white
1050 lm
- Total luminous flux
1050 lm
- Light features
Dimmable
- Protection class
II
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 725.00 x 362.00 x 190.00 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
725.00 mm
- Height
362.00 mm
- Length
0 mm
- Depth
190.00 mm
IP20
- Durability rating
30000 h
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Colour rendering index
80 Ra
- External length
190 mm
- External width
725 mm
- Luminous flux
1050 lm
- Luminous flux (Φ) per unit
1050 lm
- Output voltage
230 V
- Power consumption
12 W
- Output rating
10 VA
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344988 Paulmann FlexBar 78912 LED desk light LED (monochrome) 10.6 W Black
User & Safety Instructions 2344988 Paulmann FlexBar 78912 LED desk light LED (monochrome) 10.6 W Black
Description
This text is machine translated.














