
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip basic set
+ plug
Dimmable
Flexible
Can be shortened
Self-adhesive
Remote control
White
Warm white
465 lm
Inside
FlexLED
3000 K
5 W
12 V
Plug
1.5 m
n.rel.
63
Yes
184 g
7.38 lm
Plastic
II
Datasheet 1716748 Paulmann FlexLED 3D 78961 LED strip basic set + plug 12 V 1.5 m Warm white 1 pc(s)
User & Safety Instructions 1716748 Paulmann FlexLED 3D 78961 LED strip basic set + plug 12 V 1.5 m Warm white 1 pc(s)