
Plug & Shine LED sunken ground light Smart Home Zigbee Floor RGBW Single light IP67 RGBW 2W stainless steel
Highlights & Details
- Power= 2 W
- Total luminous flux= 65 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor recessed light (extension)
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
3000 K
- Colour
RGBW
65 lm
- Total luminous flux
65 lm
- Radiation angle
90°
- Light features
Colour-changing
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Metal
- Weight
0.15 kg
- Dim
(Ø x H) 70 mm x 30 mm
n.rel.
- Outside Ø
70
- Type
Circular
- Recess diameter
63 mm
- Recess depth
50 mm
- Transfer Standard (Smart Home)
ZigBee
- Height
30 mm
- (Ø)
70 mm
- Recess length
0 mm
- Recess width
0 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
Yes
- Light bulb included
Yes
- Radiation angle
90°
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814098 Paulmann Floor 94751 Plug & Shine lighting ZigBee LED outdoor recessed light (extension) LED (monochrome) 2 W RGBW Stain
Warranty Terms
Warranty Terms 2814098 Paulmann Floor 94751 Plug & Shine lighting ZigBee LED outdoor recessed light (extension) LED (monochrome) 2 W RGBW Stain
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can be controlled with Smart home Zigbee remote controlCan be combined with all accessories from the Plug & Shine seriesIP protection: IP65 ? water-jet proofLED bulb (firmly mounted) includedRGBW multi-color change
Scope of delivery
- Plug & Shine LED sunken ground light Smart Home Zigbee Floor RGBW Single light IP67 RGBW 2W stainless steel
- User manual.










