
Highlights & Details
LED sunken ground light gold light insect-friendly IP67 round
- Power= 2.2 W
- Total luminous flux= 15 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Circular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.2 W
2.2 W
2200 K
- Colour
Gold
15 lm
- Total luminous flux
15 lm
- Light features
Hardwearing
- Protection class
II
IP67
- Factory colour
Aluminium
- Material
Plastic
Metal
- Dim
(Ø x H) 50 mm x 82 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
2200 K
- Height
82 mm
- (Ø)
50 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623351 Paulmann Floor downlight 2200K deko rd 94727 Recessed floor light Built-in LED LED (monochrome) 2.2 W Aluminium
Warranty Terms
Warranty Terms 2623351 Paulmann Floor downlight 2200K deko rd 94727 Recessed floor light Built-in LED LED (monochrome) 2.2 W Aluminium
Description
This text is machine translated.
Features
- IP protection: IP67 - protected against temporary immersionSuitable for outdoor useFor cozy and insect-friendly evening lightGold light ? Active protection of insects & a pleasant lighting mood around the houseLED light bulb (built-in) included in the deliveryEfficient LED technology







