
Highlights & Details
Function MaxLED 500 Comfort Set Kitchen 3x60cm Warm white Touch Sensor
- Simple connection system for easy installation
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Packaging type
Piece
- Product type
LED strip set
- Connectors (LED strips)
open cable ends
- LED strip features
Can be shortened
Self-adhesive
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
310 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Open cable ends
- Length
1.80 m
IP20
n.rel.
- No. of bulbs
3
Yes
- Weight
393 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356147 Paulmann FN MaxLED Comfort 79838 LED strip set open cable ends 24 V 1.80 m Warm white Piece 1 pc(s)
User & Safety Instructions 2356147 Paulmann FN MaxLED Comfort 79838 LED strip set open cable ends 24 V 1.80 m Warm white Piece 1 pc(s)
User & Safety Instructions 2356147 Paulmann FN MaxLED Comfort 79838 LED strip set open cable ends 24 V 1.80 m Warm white Piece 1 pc(s)
Information
Information 2356147 Paulmann FN MaxLED Comfort 79838 LED strip set open cable ends 24 V 1.80 m Warm white Piece 1 pc(s)
Description
This text is machine translated.


















