
Highlights & Details
SimplLED Motion Set 7.5m 15W RGB coated
- Complete set including Strip, power supply and remote controlSimple connection system for easy installationNot combinable with YourLED and MaxLED stripsnot expandableColor change RGB
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
- Factory colour
White
- Colour
RGB
- Total luminous flux
494 lm
- Use
Inside
- Series
SimpLED
15 W
- Colour rendering index
80 Ra
- Luminous flux (Φ) per unit
494 lm
- Operating voltage
12 V
- Dim
(L x W x H) 7.5 m x 10 mm x 3 mm
- Power consumption
17 W
- Width
10 mm
- Height
3 mm
- Length
7.5 m
IP20
n.rel.
- Weight
503 g
- Material
Plastic
- Protection class
II
- Size
CR 2025
- Output voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345076 Paulmann FN SimpLED Strip 7,5m 70514 LED strip + plug 12 V 7.5 m RGB 1 Set
User & Safety Instructions 2345076 Paulmann FN SimpLED Strip 7,5m 70514 LED strip + plug 12 V 7.5 m RGB 1 Set
Description
Colors in motion! The 7.5 meter SimplLED Motion Set provides for spectacular light effects. Runway running lights, Meteor tail and other great scenarios are generated here by pressing a button on the supplied remote control. In addition to the complete control of all LEDs´s as with classical RGB strips, each LED can be controlled individually digitally. For example, color transitions from red to orange to yellow can be created simultaneously on the stripe.
This text is machine translated.
This text is machine translated.
Features
- Ready for operation
- Coating protects against dust and water spray
- Flexible.
Scope of delivery
- LED strip set
- User manual.
Hints
Not with YourLED and MaxLED strips can be combined and not expandable.














