
Highlights & Details
SimplLED Motion Set 5m 10W RGB coated
- Ready to use set including 230/12V Power supply with feed and plug
- Complete set incl. strip, Power supply and remote control
- RGB LEDs for color changing and effect lighting
- Cannot be combined with YourLED and MaxLED strips
- Cannot be expanded
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
- Factory colour
White
- Colour
RGB
- Total luminous flux
325 lm
- Use
Inside
- Series
SimpLED
- Colour rendering index
80 Ra
- Operating voltage
12 V
- Length
5 m
IP20
n.rel.
- Weight
381 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356139 Paulmann FN SimpLED Strip RGB 70513 LED strip set + plug 12 V 5 m RGB 1 pc(s)
User & Safety Instructions 2356139 Paulmann FN SimpLED Strip RGB 70513 LED strip set + plug 12 V 5 m RGB 1 pc(s)
User & Safety Instructions 2356139 Paulmann FN SimpLED Strip RGB 70513 LED strip set + plug 12 V 5 m RGB 1 pc(s)
Information
Information 2356139 Paulmann FN SimpLED Strip RGB 70513 LED strip set + plug 12 V 5 m RGB 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use
- Coating protects against dust and splash water
- flexible Simple connection system for easy installation
- Color change RGB
Scope of delivery
- LED strip set
- User manual























