
Highlights & Details
SimplLED Motion Set 10m 17W RGB coated
- Simple connection system for easy installation
- Color change RGB
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
- Factory colour
White
- Colour
RGB
- Total luminous flux
650 lm
- Use
Inside
- Series
SimpLED
- Colour rendering index
80 Ra
- Operating voltage
12 V
- Length
10 m
IP20
n.rel.
- Weight
589 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356125 Paulmann FN SimpLED Strip RGB 70515 LED strip + plug 12 V 10 m RGB 1 pc(s)
User & Safety Instructions 2356125 Paulmann FN SimpLED Strip RGB 70515 LED strip + plug 12 V 10 m RGB 1 pc(s)
User & Safety Instructions 2356125 Paulmann FN SimpLED Strip RGB 70515 LED strip + plug 12 V 10 m RGB 1 pc(s)
Information
Information 2356125 Paulmann FN SimpLED Strip RGB 70515 LED strip + plug 12 V 10 m RGB 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use
- Coating protects against dust and splash water
- flexible Simple connection system for easy installation
- Color change RGB
Scope of delivery
- LED strip set
- User manual




















