
Highlights & Details
URail track spot Globe E14 max. 10W 230V chrome matte, Opal
- 1-flame
- Dimmable
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
E14
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
Glass
- Dim
(Ø x H) 20 cm x 32 cm
n.rel.
- Height
32 cm
- (Ø)
20 cm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559203 Paulmann Globe Small High voltage mounting rail light URail E14 10 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1559203 Paulmann Globe Small High voltage mounting rail light URail E14 10 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1559203 Paulmann Globe Small High voltage mounting rail light URail E14 10 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage rail light
- User manual.



