
Highlights & Details
LED wall light Gove IP44 3000K 400lm 230V 5W chrome#satin
- Power= 5 W
- Total luminous flux= 400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
- Protection class
II
IP44
- Factory colour
Chrome
Satin
- Material
Metal
- Weight
0.00 kg
- Dim
(W x H x D) 120 x 185 x 150 mm
n.rel.
- Type
Sphere
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
400 lm
400 lm
- Width
120 mm
- Height
185 mm
- Depth
150 mm
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861673 Paulmann Gove 71067 LED wall light Built-in LED 5 W LED (monochrome) Chrome, Satin
Warranty Terms
Warranty Terms 2861673 Paulmann Gove 71067 LED wall light Built-in LED 5 W LED (monochrome) Chrome, Satin
Description
This text is machine translated.




