
Highlights & Details
LED pendant light Gutta
- Warm white LEDs
- Height adjustable (40 - 150 cm)
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7 W
7 W
- Light features
Height-adjustable
- Pendulum length (max.)
150 cm
- Protection class
II
- Factory colour
Aluminium (brushed)
- Material
Metal
- Dim
(Ø) 7.2 cm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
600 lm
600 lm
- (Ø)
7.2 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782355 Paulmann Gutta 70929 LED pendant light LED (monochrome) Built-in LED 7 W Aluminium (brushed)
User & Safety Instructions 1782355 Paulmann Gutta 70929 LED pendant light LED (monochrome) Built-in LED 7 W Aluminium (brushed)
Description
The hanging lamp gutta combines filigree design and a focussed light effect. The high-quality textile cable of the single pendulum can be individually adjusted in the length.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED pendant light
- User manual.








