
Highlights & Details
URail pendant 2easy E27 max. 20W 230V chrome mat, chrome
- Power= 20 W
Technical specifications
- Product type
High voltage mounting rail light
- Series
Universal
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
- Light features
Dimmable
- Max. length
150 cm
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
n.rel.
- Length
1500 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559178 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1559178 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1559178 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1559178 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.
Features
- Textile cable
Scope of delivery
- High-voltage rail system pendant light
- User manual.






