
Highlights & Details
URail pendant 2easy E27 max. 20W 230V white, chrome
- 1-flame
- Dimmable
- Can be combined with all URail2easy screens
Technical specifications
- Product type
High voltage mounting rail light
- Series
Universal
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
- Colour
White
- Light features
Dimmable
- Max. length
150 cm
- Protection class
II
- Factory colour
White
Chrome
- Material
Metal
n.rel.
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559026 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) White, Chrome
User & Safety Instructions 1559026 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) White, Chrome
User & Safety Instructions 1559026 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) White, Chrome
Warranty Terms
Warranty Terms 1559026 Paulmann High voltage mounting rail light Universal E-27 20 W LED (monochrome) White, Chrome
Description
This text is machine translated.
Features
- Textile cable
Scope of delivery
- High-voltage rail system pendant light
- User manual.





