
Highlights & Details
URail track spot Theron single spot 1020lm 11W 3000K dimmable 230V Signal white
- Power= 11 W
- Total luminous flux= 1020 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
3000 K
- Colour
Warm white
1020 lm
- Total luminous flux
1020 lm
- Light features
Dimmable
50000
IP20
- Protection class
II
- Factory colour
White
- Dim
(Ø x H) 62 mm x 200 mm
n.rel.
- Height
200 mm
- (Ø)
62 mm
- Durability rating
50000 h
90
0 W
- No. of lights
1
- No. of lights (max.)
1 x
50000 h
Yes
- Colour rendering index
90 Ra
- Outside Ø
62
- Luminous flux
1020 lm
- Luminous flux (Φ) per unit
1020 lm
- Output voltage
230 V
- Power consumption
13 W
- Radiation angle
60°
- Output rating
11 VA
- Power consumption
13 W
- No. of lights
1
- Outside Ø
62
- Light-on time
50000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499661 Paulmann High voltage mounting rail light URail 11 W LED (monochrome) White
User & Safety Instructions 3499661 Paulmann High voltage mounting rail light URail 11 W LED (monochrome) White
Description
This text is machine translated.











