
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

High voltage mounting rail light
URail
1
LED (monochrome)
4.5 W
4.5 W
2700 K
Warm white
230 lm
230 lm
Memory
30000
IP20
II
Black (matt)
(Ø x H) 60 mm x 160.5 mm
n.rel.
159 mm
160.5 mm
60 mm
30000 h
80
0 W
6500 K
2700 K
1
1 x
30000 h
Yes
matt
80 Ra
60
159 mm
230 lm
230 lm
230 V
5.5 W
4 VA
5.5 W
1
60
30000
Zigbee
yes
User & Safety Instructions 3499676 Paulmann High voltage mounting rail light URail 4.5 W LED (monochrome) Black (matt)