
Highlights & Details
URail Spot Smart home Zigbee 3.0 tare RGBW 230lm 4.5W RGBW+ dimmable 230V chrome matte
- Power= 4.5 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4.5 W
4.5 W
2700 K
- Colour
Warm white
230 lm
- Total luminous flux
230 lm
- Light features
Dimmable
Incl. voice control
Colour-changing
Memory
Incl. remote control
App-enabled
30000
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Chrome
- Dim
(Ø x H) 60 mm x 160.5 mm
n.rel.
- Width
159 mm
- Height
160.5 mm
- (Ø)
60 mm
- Durability rating
30000 h
80
0 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
80 Ra
- Outside Ø
60
- External width
159 mm
- Luminous flux
230 lm
- Luminous flux (Φ) per unit
230 lm
- Output voltage
230 V
- Power consumption
5.5 W
- Output rating
4 VA
- Power consumption
5.5 W
- No. of lights
1
- Outside Ø
60
- Light-on time
30000
Zigbee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499674 Paulmann High voltage mounting rail light URail 4.5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.




