
Highlights & Details
URail Track spot Smart Home Zigbee 3.0 Hildor RGBW 500lm 7.5W RGBW+ dimmable 230V Signal white
- Power= 7.5 W
- Total luminous flux= 500 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7.5 W
7.5 W
2700 K
- Colour
Warm white
500 lm
- Total luminous flux
500 lm
- Light features
Dimmable
30000
IP20
- Protection class
II
- Factory colour
White
- Dim
(Ø x H) 180 mm x 238 mm
n.rel.
- Height
238 mm
- (Ø)
180 mm
- Durability rating
30000 h
80
- Depth
62 mm
0 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Colour rendering index
80 Ra
- Outside Ø
180
- External length
62 mm
- Luminous flux
500 lm
- Luminous flux (Φ) per unit
500 lm
- Output voltage
230 V
- Power consumption
8.5 W
- Output rating
7 VA
- Power consumption
8.5 W
- No. of lights
1
- Outside Ø
180
- Light-on time
30000
Zigbee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499672 Paulmann High voltage mounting rail light URail 7.5 W LED (monochrome) White
User & Safety Instructions 3499672 Paulmann High voltage mounting rail light URail 7.5 W LED (monochrome) White
Description
This text is machine translated.





