
Number
Highlights & Details
URail rail spot Asthene E27 max. 50W 230V black
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Light features
App-enabled
- Protection class
II
- Factory colour
Black
- Dim
(Ø x H) 140 mm x 287 mm
n.rel.
- Width
222 mm
- Height
287 mm
- (Ø)
140 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386543 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Black
User & Safety Instructions 2386543 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Black
Warranty Terms
Warranty Terms 2386543 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Black
Description
This text is machine translated.






