
Number
Highlights & Details
URail rail spot Cone GU10 max. 10W 230V black matt, chrome
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Rating per bulb
10 W
- Light features
Dimmable
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
Plastic
- Dim
(Ø x H) 85 mm x 180 mm
n.rel.
- Height
180 mm
- (Ø)
85 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194768 Paulmann High voltage mounting rail light URail GU10 Black (matt), Chrome
User & Safety Instructions 2194768 Paulmann High voltage mounting rail light URail GU10 Black (matt), Chrome
Warranty Terms
Warranty Terms 2194768 Paulmann High voltage mounting rail light URail GU10 Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Installation instructions






