
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED pendant light
230 V
1
LED (monochrome)
17 W
17 W
App control option
1350 cm
II
IP20
Black (matt)
Metal
1.68 kg
(Ø x H) 310 mm x 1350 mm
n.rel.
Circular
Warm white
Yes
2700 K
1000 lm
1000 lm
1350 mm
310 mm
Yes
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 2989781 Paulmann Hildor 96777 LED pendant light LED (monochrome) 17 W Black (matt)
Warranty Terms 2989781 Paulmann Hildor 96777 LED pendant light LED (monochrome) 17 W Black (matt)