
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
URail
230 V
1
LED (monochrome)
15 W
15 W
4000 K
Neutral white
850 lm
850 lm
IP20
II
Black (matt)
Metal
(Ø x H) 310 mm x 1580 mm
n.rel.
1580 mm
310 mm
Yes
matt
150 cm
yes
Certified by EU Garan
User & Safety Instructions 2896445 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) Black (matt)
Warranty Terms 2896445 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) Black (matt)