
Highlights & Details
- Power= 15 W
- Total luminous flux= 850 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
850 lm
- Total luminous flux
850 lm
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(Ø x H) 162 mm x 225 mm
n.rel.
- Width
71 mm
- Height
225 mm
- (Ø)
162 mm
Yes
- Material properties
chrome plated
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896434 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2896434 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) Chrome (matt)











