
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
URail
230 V
1
LED (monochrome)
15 W
15 W
3000 K
Warm white
850 lm
850 lm
IP20
II
White
Metal
(Ø x H) 310 mm x 1580 mm
n.rel.
1580 mm
310 mm
Yes
150 cm
yes
Certified by EU Garan
User & Safety Instructions 2896438 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White
Warranty Terms 2896438 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White