
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
URail
230 V
1
LED (monochrome)
15 W
15 W
4000 K
Neutral white
850 lm
850 lm
IP20
II
White
Metal
(Ø x H) 162 mm x 225 mm
n.rel.
71 mm
225 mm
162 mm
Yes
yes
Certified by EU Garan
User & Safety Instructions 2896441 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White
Warranty Terms 2896441 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White